Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.830 | CNY9.83 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY6.430 (CNY7.2659) |
| 50+ | CNY6.060 (CNY6.8478) |
| 100+ | CNY5.680 (CNY6.4184) |
| 250+ | CNY5.330 (CNY6.0229) |
| 500+ | CNY5.120 (CNY5.7856) |
| 1000+ | CNY5.010 (CNY5.6613) |
| 2500+ | CNY4.720 (CNY5.3336) |
Product Information
Product Overview
The SN105125DBVR is a low-dropout (LDO) Linear Regulator with an output tolerance of ±2% over the operating range. The device is optimized for low noise applications and has a low quiescent current (enable <lt/>0.8V). The device has a low-dropout (LDO) voltage at full load. The power okay function monitors the output voltage and indicates when an error occurs in the system (active low). In the event of an output fault such as overcurrent, thermal shutdown or dropout, the power okay output is pulled low (open drain). The device has a fast transient response recovery capability in the event of load transition from heavy load to light load. The device also minimizes overshoot during this condition. During power down, the output capacitor and load are de-energized through the internal active shutdown clamp, which is turned on when the device is disabled.
- 150μA Load independent low ground current
- Current limiting
- Thermal shutdown
- Low sleep state current (OFF mode)
- Fast transient response
- Low variation due to load and line regulation
- Output stable with low ESR capacitors
- TTL logic controlled enable input
Applications
Industrial, Portable Devices, Computers & Computer Peripherals, Power Management
Technical Specifications
Fixed
5.25V
1.2V
-
Positive Output
150mA
1V
SOT-23
0°C
1.2V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
3V
1Outputs
1.2V
-
150mA
1V
Surface Mount
5Pins
70°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
