Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.800 | CNY49.80 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.800 (CNY56.274) |
| 10+ | CNY38.410 (CNY43.4033) |
| 50+ | CNY35.540 (CNY40.1602) |
| 100+ | CNY32.400 (CNY36.612) |
| 250+ | CNY30.700 (CNY34.691) |
| 500+ | CNY30.490 (CNY34.4537) |
| 1000+ | CNY30.220 (CNY34.1486) |
| 2500+ | CNY30.020 (CNY33.9226) |
Product Information
Product Overview
The REG1117-3.3/2K5 is an 800mA dropout positive regulator in 4 pin SOT-223 package. This three-terminal 3.3V voltage regulator is easy-to-use. The low dropout voltage allows its use with as little as 1V input-output voltage differential. Laser trimming assures excellent output voltage accuracy without adjustment An NPN output stage allows output stage drive to contribute to the load current for maximum efficiency. It is used in SCSI-2 active termination, hand held data collection devices, high efficiency linear regulators, battery powered instrumentation, battery management circuits for notebook and palmtop PCs, Core voltage supply like FPGA, PLD, DSP and CPU.
- 2.85V model for SCSI-2 active termination
- Output tolerance of ±1%
- Dropout voltage of 1.2V(max) at IO = 800mA
- Internal current limit
- Thermal overload protection
Applications
Power Management
Technical Specifications
Fixed
15V
3.3V
-
Positive Output
800mA
1.1V
SOT-223
-40°C
3.3V 800mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
3.7V
1Outputs
3.3V
-
800mA
1.1V
Surface Mount
4Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
