Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF6125IDGKRCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2643420RL
Cut Tape2643420
Your Part Number
715 In Stock
Need more?
715 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.020 | CNY28.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.020 (CNY31.6626) |
| 10+ | CNY22.490 (CNY25.4137) |
| 25+ | CNY21.280 (CNY24.0464) |
| 50+ | CNY20.390 (CNY23.0407) |
| 100+ | CNY19.770 (CNY22.3401) |
| 250+ | CNY19.110 (CNY21.5943) |
| 500+ | CNY18.460 (CNY20.8598) |
| 1000+ | CNY18.030 (CNY20.3739) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF6125IDGKRCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2643420RL
Cut Tape2643420
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.49875V
Reference Voltage Max2.50125V
Initial Accuracy0.05%
Temperature Coefficient8ppm/°C
IC Case / PackageVSSOP
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleVSSOP
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.49875V
Initial Accuracy
0.05%
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.50125V
Temperature Coefficient
8ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
VSSOP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
