Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3325AIRSERCopy
Manufacturer Standard Lead Time68 weeks
Order Code3009325
Product RangeREF3325
Your Part Number
3,701 In Stock
Need more?
3,701 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.780 (CNY17.8314) |
| 10+ | CNY10.650 (CNY12.0345) |
| 50+ | CNY10.070 (CNY11.3791) |
| 100+ | CNY9.490 (CNY10.7237) |
| 250+ | CNY8.980 (CNY10.1474) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY8.540 (CNY9.6502) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.78 (CNY17.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3325AIRSERCopy
Manufacturer Standard Lead Time68 weeks
Order Code3009325
Product RangeREF3325
Voltage Reference TypeSeries - Fixed
Product RangeREF3325
Reference Voltage Min2.49625V
Reference Voltage Max2.50375V
Initial Accuracy0.15%
Temperature Coefficient8ppm/°C
IC Case / PackageUQFN
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleUQFN
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.49625V
Initial Accuracy
0.15%
IC Case / Package
UQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.5V
Product Range
REF3325
Reference Voltage Max
2.50375V
Temperature Coefficient
8ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
UQFN
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
