Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3325AIDCKTCopy
Manufacturer Standard Lead Time68 weeks
Order Code3009323
Product RangeREF3325
Your Part Number
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.810 (CNY14.4753) |
| 100+ | CNY12.120 (CNY13.6956) |
| 250+ | CNY11.360 (CNY12.8368) |
| 500+ | CNY10.820 (CNY12.2266) |
| 1000+ | CNY10.680 (CNY12.0684) |
| 2500+ | CNY10.520 (CNY11.8876) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.81 (CNY22.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3325AIDCKTCopy
Manufacturer Standard Lead Time68 weeks
Order Code3009323
Product RangeREF3325
Voltage Reference TypeSeries - Fixed
Product RangeREF3325
Reference Voltage Min2.49625V
Reference Voltage Max2.50375V
Initial Accuracy0.15%
Temperature Coefficient± 8ppm/°C
IC Case / PackageSC-70
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSC-70
Product Overview
The REF3325 series low-power precision Voltage Reference for use with battery-powered applications. The REF33xx can be operated at a supply voltage 180mV above the specified output voltage under normal load conditions, with the exception of the REF3312, which has a minimum supply voltage of 1.8V.
- Small size and low power consumption (5µA maximum)
- Low dropout voltage
- 3.9µA Typical low supply current
- 110mV Typical extremely low dropout voltage
- ±5mA High output current
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Sensing & Instrumentation, Test & Measurement, Medical, Power Management
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.49625V
Initial Accuracy
0.15%
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.5V
Product Range
REF3325
Reference Voltage Max
2.50375V
Temperature Coefficient
± 8ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
SC-70
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257
