Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3312AIDCKRCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3124547RL
Cut Tape3124547
Your Part Number
1,348 In Stock
Need more?
1,348 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.960 | CNY16.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.960 (CNY19.1648) |
| 10+ | CNY11.440 (CNY12.9272) |
| 50+ | CNY10.850 (CNY12.2605) |
| 100+ | CNY10.250 (CNY11.5825) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY9.450 (CNY10.6785) |
| 1000+ | CNY9.210 (CNY10.4073) |
| 2500+ | CNY8.650 (CNY9.7745) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3312AIDCKRCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3124547RL
Cut Tape3124547
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min1.248125V
Reference Voltage Max1.251875V
Initial Accuracy0.15%
Temperature Coefficient± 8ppm/°C
IC Case / PackageSC-70
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max7.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage1.25V
Voltage Reference Case StyleSC-70
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.248125V
Initial Accuracy
0.15%
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
1.25V
Product Range
-
Reference Voltage Max
1.251875V
Temperature Coefficient
± 8ppm/°C
No. of Pins
3Pins
Input Voltage Max
7.5V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
SC-70
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087
