
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.990 | CNY38.99 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.990 (CNY44.0587) |
| 10+ | CNY29.410 (CNY33.2333) |
| 25+ | CNY27.040 (CNY30.5552) |
| 50+ | CNY26.510 (CNY29.9563) |
| 100+ | CNY25.970 (CNY29.3461) |
| 250+ | CNY22.010 (CNY24.8713) |
| 500+ | CNY21.750 (CNY24.5775) |
| 1000+ | CNY21.480 (CNY24.2724) |
Product Information
Product Overview
The REF2041 series dual-output low-power Voltage Reference for use with single-supply systems. Applications with only a positive supply voltage often require additional stable voltage in the middle of the analog-to-digital converter (ADC) input range to bias input bipolar signals. The REF20xx provides a reference voltage (VREF) for the ADC and a second highly-accurate voltage (VBIAS) that can be used to bias the input bipolar signals. The REF20xx offers excellent temperature drift (8ppm/°C maximum) and initial accuracy (0.05%) on both the VREF and VBIAS outputs while operating at a quiescent current less than 430µA. In addition, the VREF and VBIAS outputs track each other with a precision of 6ppm/°C (maximum) across the temperature range of -40 to 85°C. Extremely low dropout voltage of only 10mV allows operation from very low input voltages, which can be very useful in battery-operated systems.
- 10mV Low dropout voltage
- ±20mA High output current
- 360µA Low quiescent current
- 3ppm/V Line regulation
- 8ppm/mA Load regulation
- Green product and no Sb/Br
Applications
Signal Processing, Sensing & Instrumentation, Automation & Process Control, Medical, Test & Measurement, Power Management
Technical Specifications
Series - Fixed
4.0939V
0.05%
SOT-23
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
4.096V
REF2041
4.098V
± 3ppm/°C
5Pins
5.5V
125°C
MSL 2 - 1 year
-
SOT-23
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
