
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.490 (CNY49.1437) |
| 10+ | CNY42.480 (CNY48.0024) |
| 25+ | CNY41.470 (CNY46.8611) |
| 50+ | CNY40.460 (CNY45.7198) |
| 100+ | CNY39.450 (CNY44.5785) |
| 250+ | CNY38.440 (CNY43.4372) |
| 500+ | CNY37.430 (CNY42.2959) |
Product Information
Product Overview
The REF02 series precision Voltage Reference for use with V/F converters. The drift is laser trimmed to 10ppm/°C maximum over the extended industrial and military temperature range. The REF02 provides a stable 5V output that can be externally adjusted over a ±6% range with minimal effect on temperature stability. The REF02 operates from a single supply with an input range of 8 to 40V with a very low current drain of 1mA and excellent temperature stability due to an improved design. Excellent line and load regulation, low noise and low power make the REF02 the best choice whenever a 5V voltage reference is required.
- Short-circuit protected
- 10µVpp Maximum low noise (0.1 to 10Hz)
- 0.01%/V Maximum excellent line regulation
- 0.008%/mA Maximum excellent load regulation
- 1.4mA Maximum low supply current
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement, Power Management
Technical Specifications
Series - Fixed
-
15mV
SOIC
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
5V
REF02
-
± 4ppm/°C
8Pins
33V
85°C
MSL 3 - 168 hours
-
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
