
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.050 (CNY174.0765) |
Product Information
Product Overview
The PTH08T230WAZ is a 1-output 33W surface-mount non-isolated adjust Power Module with TurboTrans™. The PTH08T230W is the higher input voltage (4.5 to 14V) version of the PTH04T230W (2.2 to 5.5V), 6A rated, non-isolated power module. This regulator represents the 2nd generation of the PTH series of power modules which include a reduced footprint and improved features. Operating from an input voltage range of 4.5 to 14V, the PTH08T230W requires a single resistor to set the output voltage to any value over the range, 0.69 to 5.5V. The wide input voltage range makes the PTH08T230W particularly suitable for advanced computing and server applications that use a loosely regulated 8 to 12V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5, 8 or 12V intermediate bus architectures. The module incorporates a comprehensive list of features.
- ±1.5% Total output voltage variation
- Efficiencies up to 95%
- Output overcurrent protection (non-latching, auto-reset)
- Pre-bias start-up
- ON/OFF inhibit
- Differential output voltage remote sense
- Adjustable under-voltage lockout
- Auto-Track sequencing
- Designed to meet ultra-fast transient
- Requirements up to 300A/µs
- SmartSync technology
- Wide-output
Applications
Power Management, Signal Processing
Technical Specifications
Complex Multi-Voltage Systems
33W
5.5V
Adjustable
14V
18.92mm
-
Surface Mount DIP
690mV
6A
4.5V
9.09mm
15.75mm
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
