
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.490 (CNY9.5937) |
| 50+ | CNY7.990 (CNY9.0287) |
| 100+ | CNY7.490 (CNY8.4637) |
| 250+ | CNY7.050 (CNY7.9665) |
| 500+ | CNY6.780 (CNY7.6614) |
| 1000+ | CNY6.240 (CNY7.0512) |
| 2500+ | CNY6.100 (CNY6.893) |
Product Information
Product Overview
The PCF8574ADWR is an 8-bit input/output (I/O) Expander for the two-line bidirectional bus (I²C) is designed for 2.5 to 6V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface [serial clock (SCL), serial data (SDA)]. It features an 8-bit quasi-bidirectional I/O port (P0-P7), including latched outputs with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data-direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active.
- Low standby-current consumption of 10µA maximum
- Open-drain interrupt output
- Compatible with most microcontrollers
- Latched outputs with high-current drive capability for directly driving LEDs
- Latch-up performance exceeds 100mA
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
8bit
2.5V
WSOIC
8I/O's
85°C
-
No SVHC (27-Jun-2018)
I2C
6V
16Pins
-40°C
-
-
Alternatives for PCF8574ADWR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
