
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY10.590 (CNY11.9667) |
| 50+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY9.530 (CNY10.7689) |
| 250+ | CNY9.070 (CNY10.2491) |
| 500+ | CNY9.000 (CNY10.170) |
| 1000+ | CNY8.390 (CNY9.4807) |
| 2500+ | CNY8.160 (CNY9.2208) |
Product Information
Product Overview
The PCA9534APWR is an 8-bit I/O Expander for the two-line bidirectional bus (I²C) is designed for 2.3 to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface [serial clock (SCL), serial data (SDA)]. The PCA9534A consists of one 8-bit configuration (input or output selection), input port, output port and polarity inversion (active high or active low) register. At power on, the I/Os are configured as inputs. However, the system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The system master can reset the PCA9534A in the event of a timeout or other improper operation by utilizing the power-on reset feature.
- Open-drain active-low interrupt (INT)\ output
- Three hardware address pins allow up to eight devices on the I²C/SMBus
- Allows up to 16 devices on the I²C/SMBus when used in conjunction with the PCA9534A
- Input/output configuration register
- Polarity inversion register
- Internal power-ON reset
- Power-up with all channels configured as inputs
- No glitch on power-up
- Noise filter on SCL/SDA input
- Latched outputs with high-current drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, class II
- 1μA Maximum low standby current consumption
- 400kHz Fast I²C bus
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
8bit
2.3V
TSSOP
8I/O's
85°C
-
I2C, SMBus
5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
