Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.440 (CNY37.7872) |
| 10+ | CNY33.220 (CNY37.5386) |
Product Information
Product Overview
The OPA735AID is a single CMOS zero-drift series Operational Amplifier uses auto-zeroing techniques to simultaneously provide low offset voltage (5µV maximum), near-zero drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing within 50mV of the rails. It is optimized for low-voltage, single-supply operation. Under logic control, the amplifier can be switched from normal operation to a standby current that is 9µA (maximum) and the output placed in a high-impedance state.
- Single-supply operation
- Shutdown function
- 0.05µV/°C Maximum zero drift
- 750µA Maximum quiescent current
- 200pA Maximum low bias current
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement, Medical, Portable Devices
Technical Specifications
1Channels
1.5V/µs
SOIC
Zero Drift
1µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.6MHz
± 1.35V to ± 6V
8Pins
Rail - Rail Output (RRO)
100pA
-40°C
-
MSL 2 - 1 year
SOIC
1.6MHz
1.5V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
