
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY67.650 | CNY67.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.650 (CNY76.4445) |
| 10+ | CNY52.450 (CNY59.2685) |
| 25+ | CNY48.700 (CNY55.031) |
| 50+ | CNY46.580 (CNY52.6354) |
| 100+ | CNY44.460 (CNY50.2398) |
| 250+ | CNY42.460 (CNY47.9798) |
| 500+ | CNY41.500 (CNY46.895) |
Product Information
Product Overview
The OPA452FAKTWT is a single Operational Amplifier with high-voltage (80V) and high-current capabilities (50mA). The OPA452 is unity-gain stable and has a gain bandwidth product of 1.8MHz. It is internally protected against over-temperature conditions and current overloads. Power supplies in the range of ±10 to ±40V can be used. Unlike most other power op amps, the OPA452 has ensured specifications over the entire power-supply range. This laser-trimmed, monolithic integrated circuit provides excellent low-level accuracy along with wide output swing. Special design considerations assure that the product is easy to use and free from phase inversion problems often found in other amplifiers.
- Fully protected - Thermal shutdown and output current-limited
- Continuous output short-circuit
- 50mA Continuous high output load drive
- 1V to rail Wide output voltage swing
- 5µV/°C Offset drift
- 94dB Typical CMRR
- Green product and no Sb/Br
Applications
Test & Measurement, Audio, Signal Processing, Motor Drive & Control
Technical Specifications
1Channels
10V/µs
TO-263 (D2PAK)
High Voltage
1mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.8MHz
± 10V to ± 40V
7Pins
-
7pA
-55°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
1.8MHz
10V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
