
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.230 | CNY34.23 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.230 (CNY38.6799) |
| 10+ | CNY25.680 (CNY29.0184) |
| 25+ | CNY23.590 (CNY26.6567) |
| 50+ | CNY22.440 (CNY25.3572) |
| 100+ | CNY21.280 (CNY24.0464) |
| 250+ | CNY20.160 (CNY22.7808) |
| 500+ | CNY18.240 (CNY20.6112) |
| 1000+ | CNY16.960 (CNY19.1648) |
Product Information
Product Overview
The OPA4376AIPWR is a low-noise, low quiescent current, precision Operational Amplifier with e-trim™, offering outstanding DC precision and AC performance. Rail-to-rail input and output, low offset (25µV maximum), low noise (7.5nV/√Hz), quiescent current of 950µA (maximum) and a 5.5MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation.
- Rail-to-rail input and output
- Single-supply operation
- 760µA (typical) Quiescent current
- 5µV (typical) Low offset voltage
- 150°C Junction temperature
Applications
Audio, Medical, Test & Measurement, Sensing & Instrumentation
Technical Specifications
5.5MHz
2.2V to 5.5V, ± 1.1V to ± 2.75V
14Pins
125°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
2V/µs
TSSOP
-40°C
-
MSL 2 - 1 year
TSSOP
5.5MHz
2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
