
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.340 (CNY73.8342) |
| 10+ | CNY54.520 (CNY61.6076) |
| 25+ | CNY53.620 (CNY60.5906) |
| 50+ | CNY52.720 (CNY59.5736) |
| 100+ | CNY51.820 (CNY58.5566) |
| 250+ | CNY50.910 (CNY57.5283) |
Product Information
Alternatives for OPA4340UA
1 Product Found
Product Overview
The OPA4340UA is a quad CMOS Operational Amplifier optimized for low-voltage and single-supply operation. Rail-to-rail input/output and high-speed operation make them ideal for driving sampling analog-to-digital (A/D) converters. It is also well-suited for general purpose applications as well as providing I/V conversion at the output of digital-to-analog (D/A) converters. Quad version has identical specifications for design flexibility. The OPA340 series operate on a single supply as low as 2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k load. It offer excellent dynamic response (BW=5.5MHz, SR=6V/µs), yet quiescent current is only 750µA. Quad design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
- 0.0007% (f=1kHz) Low THD+noise
- 2.5µV/°C Typical offset drift
- 92dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing, Computers & Computer Peripherals, Test & Measurement, Automation & Process Control, Audio, Communications & Networking
Technical Specifications
4Channels
6V/µs
SOIC
General Purpose
150µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
5.5MHz
2.7V to 5V
14Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 3 - 168 hours
SOIC
5.5MHz
6V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
