
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.810 (CNY64.1953) |
| 10+ | CNY45.760 (CNY51.7088) |
| 25+ | CNY43.070 (CNY48.6691) |
| 50+ | CNY40.370 (CNY45.6181) |
| 100+ | CNY38.690 (CNY43.7197) |
| 250+ | CNY36.330 (CNY41.0529) |
| 500+ | CNY35.870 (CNY40.5331) |
Product Information
Product Overview
The OPA4134UA is an ultra-low distortion, low noise Operational Amplifier IC is fully specified for audio applications. A true FET input stage was incorporated to provide superior sound quality and speed for exceptional audio performance. This in combination with high output drive capability and excellent DC performance allows use in a wide variety of demanding applications. In addition, the OPA4134UA wide output swing, to within 1V of the rails, allows increased headroom making it ideal for use in any audio circuit.
- Superior Sound Quality
- 0.00008% Ultra Low Distortion
- 8nV/√Hz Low Noise
- IB = 5pA True FET-input
- 20V/µs Slew Rate, 8MHz Bandwidth High Speed
- 120dB (600Ω) High Open-loop Gain
- Quad Version
- Green Product, No Sb/Br
Applications
Audio, Multimedia, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.
Technical Specifications
-
± 2.5V to ± 18V
14Pins
-40°C
-
MSL 3 - 168 hours
SOIC
-
-
4Channels
SOIC
2kohm
85°C
-
No SVHC (27-Jun-2018)
-
4 Channel
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
