
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.310 | CNY23.31 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.310 (CNY26.3403) |
| 10+ | CNY17.490 (CNY19.7637) |
| 25+ | CNY16.070 (CNY18.1591) |
| 50+ | CNY15.250 (CNY17.2325) |
| 100+ | CNY14.430 (CNY16.3059) |
| 250+ | CNY13.680 (CNY15.4584) |
| 500+ | CNY13.460 (CNY15.2098) |
| 1000+ | CNY13.080 (CNY14.7804) |
Product Information
Product Overview
The OPAx388 (OPA388, OPA2388, and OPA4388) series of precision operational amplifiers are ultra-low noise, fast-settling, zero-drift, zero-crossover devices that provide rail-to-rail input and output operation. These features and excellent ac performance, combined with only 0.25 µV of offset and 0.005 µV/°C of drift over temperature, makes the OPAx388 ideal for driving high-precision, analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs).
- Ultra-low offset voltage: ±0.25 µV
- Zero-Drift: ±0.005 µV/°C
- Zero-Crossover: 140-dB CMRR True RRIO
- Low noise: 7.0 nV√Hz at 1 kHz
- Fast settling: 2 µs (1 V to 0.01%)
- EMI/RFI filtered inputs
Applications
Medical, Test & Measurement, Commercial, Thermal Management
Technical Specifications
1Channels
5V/µs
SOIC
Zero Drift
0.25µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
10MHz
2.5V to 5.5V, ± 1.25V to ± 2.75V
8Pins
Rail - Rail Input / Output (RRIO)
30pA
-40°C
OPAx388
MSL 2 - 1 year
SOIC
10MHz
5V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
