
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.650 (CNY23.3345) |
| 10+ | CNY20.230 (CNY22.8599) |
| 25+ | CNY19.800 (CNY22.374) |
| 50+ | CNY19.370 (CNY21.8881) |
| 100+ | CNY18.950 (CNY21.4135) |
| 250+ | CNY18.520 (CNY20.9276) |
| 500+ | CNY18.090 (CNY20.4417) |
| 1000+ | CNY17.660 (CNY19.9558) |
Product Information
Product Overview
The OPA365AID is a zero-crossover high-performance CMOS Operational Amplifier optimized for very low voltage, single-supply applications. Rail-to-rail input/output, low-noise (4.5nV/√Hz) and high-speed operations (50MHz gain bandwidth) make them ideal for driving sampling analog-to-digital converters (ADCs). The OPA365 family of op amp is well-suited for cell phone power amplifier control loops. Special features include excellent common-mode rejection ratio (CMRR), no input stage crossover distortion, high input impedance and rail-to-rail input and output swing. The input common-mode range includes both the negative and positive supplies. The output voltage swing is within 10mV of the rails.
- 0.0004% Excellent THD+N
- 100dB Minimum CMRR
- 100mV Beyond supply rail input
- 4.5nV/√Hz at 100kHz Low noise
- 0.3µs to 0.01% Fast settling
- 100µV Low offset
- 0.2pA Low input bias current
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement, Automation & Process Control, Audio
Technical Specifications
1Channels
25V/µs
SOIC
Low Noise
100µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
50MHz
2.2V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 1 - Unlimited
SOIC
50MHz
25V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
