Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA354AIDBVRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3117557RL
Cut Tape3117557
Your Part Number
2,008 In Stock
Need more?
2,008 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.390 | CNY18.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.390 (CNY20.7807) |
| 10+ | CNY12.480 (CNY14.1024) |
| 50+ | CNY11.850 (CNY13.3905) |
| 100+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY10.540 (CNY11.9102) |
| 500+ | CNY10.320 (CNY11.6616) |
| 1000+ | CNY10.020 (CNY11.3226) |
| 2500+ | CNY9.350 (CNY10.5655) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA354AIDBVRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3117557RL
Cut Tape3117557
No. of Channels1Channels
Gain Bandwidth Product250MHz
Slew Rate Typ150V/µs
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2mV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth250MHz
No. of Amplifiers1 Amplifier
Slew Rate150V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
150V/µs
IC Case / Package
SOT-23
Amplifier Type
CMOS
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
250MHz
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
250MHz
Slew Rate
150V/µs
Technical Docs (1)
Alternatives for OPA354AIDBVR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002018
