
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.050 (CNY29.4365) |
| 10+ | CNY25.400 (CNY28.702) |
| 25+ | CNY24.740 (CNY27.9562) |
| 50+ | CNY24.080 (CNY27.2104) |
| 100+ | CNY23.420 (CNY26.4646) |
| 250+ | CNY22.760 (CNY25.7188) |
| 500+ | CNY22.100 (CNY24.973) |
Product Information
Alternatives for OPA336UA
1 Product Found
Product Overview
The OPA336UA is a single MicroPower CMOS Operational Amplifier designed for battery-powered applications. It operate on a single supply with operation as low as 2.1V. The output is rail-to-rail and swings to within 3mV of the supplies with a 100kΩ load. The common-mode range extends to the negative supply-ideal for single-supply applications. Single version has identical specifications for maximum design flexibility. In addition to small size and low quiescent current (20µA/amplifier), it features low offset voltage (125µV maximum), low input bias current (1pA) and high open-loop gain (115dB).
- Continuous output short-circuit
- 20µA/amplifier MicroPower (IQ)
- 1.5μV/°C Typical offset drift
- 86dB Typical CMRR
- Green product and no Sb/Br
Applications
Portable Devices, Test & Measurement, Medical
Technical Specifications
1Channels
0.03V/µs
SOIC
Low Power
60µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
100kHz
2.3V to 5.5V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 2 - 1 year
SOIC
100kHz
0.03V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
