
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.640 | CNY26.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.640 (CNY30.1032) |
| 10+ | CNY19.840 (CNY22.4192) |
| 25+ | CNY18.160 (CNY20.5208) |
| 50+ | CNY17.200 (CNY19.436) |
| 100+ | CNY16.240 (CNY18.3512) |
| 250+ | CNY15.370 (CNY17.3681) |
| 500+ | CNY15.040 (CNY16.9952) |
| 1000+ | CNY14.240 (CNY16.0912) |
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY15.040 (CNY16.9952) |
| 750+ | CNY14.240 (CNY16.0912) |
Product Information
Product Overview
The OPA320AIDBVT is a precision CMOS Operational Amplifier is a new generation optimized for very low noise and wide bandwidth while operating on a low quiescent current of only 1.45mA. The OPA320 series is ideal for low-power, single-supply applications. Low-noise and high-speed operation also make them well-suited for driving sampling analogue-to-digital converters (ADCs). The OPA320 features a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114dB over the full input range. The input common-mode range extends 100mV beyond the negative and positive supply rails. The output voltage typically swings within 10mV of the rails.
- 150µV Maximum low offset voltage
- 114dB High CMRR
- Rail-to-rail input/output
- 0.9pA Maximum low input bias current
- Unity-gain stable
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Imaging, Video & Vision, Test & Measurement, Audio
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1Channels
10V/µs
SOT-23
CMOS
40µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
20MHz
1.8V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
-
SOT-23
20MHz
10V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
