Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2365AIDCopy
Manufacturer Standard Lead Time12 weeks
Order Code3117468
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.080 (CNY43.0304) |
| 10+ | CNY28.720 (CNY32.4536) |
| 25+ | CNY26.360 (CNY29.7868) |
| 50+ | CNY26.170 (CNY29.5721) |
| 100+ | CNY25.970 (CNY29.3461) |
| 250+ | CNY25.780 (CNY29.1314) |
| 500+ | CNY25.580 (CNY28.9054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.08 (CNY43.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2365AIDCopy
Manufacturer Standard Lead Time12 weeks
Order Code3117468
No. of Channels2Channels
Gain Bandwidth Product50MHz
Slew Rate Typ25V/µs
Supply Voltage Range2.2V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current0.2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
25V/µs
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gain Bandwidth Product
50MHz
Supply Voltage Range
2.2V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
