
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.030 (CNY31.6739) |
| 10+ | CNY21.180 (CNY23.9334) |
| 25+ | CNY19.430 (CNY21.9559) |
| 50+ | CNY18.480 (CNY20.8824) |
| 100+ | CNY17.530 (CNY19.8089) |
| 250+ | CNY17.180 (CNY19.4134) |
| 500+ | CNY16.830 (CNY19.0179) |
| 1000+ | CNY16.480 (CNY18.6224) |
Product Information
Product Overview
The OPA2354AIDGKR is a dual high-speed voltage-feedback CMOS Operational Amplifier with rail-to-rail input and output. It is unity-gain stable and can drive large output currents. Common-mode input range extends beyond the supplies. The output swing is within 100mV of the rails, supporting wide dynamic range. For applications requiring the full 100mA continuous output current. Multichannel version feature completely independent circuitry for lowest crosstalk and freedom from interaction.
- Thermal shutdown
- 6.5nV/Hz Low noise
- <gt/>100mA High output current
- 3pA Low input bias current
- 4.9mA Quiescent current
- 4µV/°C Typical offset drift
- 80dB Typical CMRR
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Audio, Test & Measurement, Signal Processing, Sensing & Instrumentation, Communications & Networking
Technical Specifications
2Channels
150V/µs
VSSOP
CMOS
2mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
100MHz
2.7V to 5V
8Pins
Rail - Rail Input / Output (RRIO)
3pA
-40°C
-
MSL 2 - 1 year
VSSOP
100MHz
150V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
