
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.790 | CNY51.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.790 (CNY58.5227) |
| 10+ | CNY39.810 (CNY44.9853) |
| 25+ | CNY36.720 (CNY41.4936) |
| 50+ | CNY34.810 (CNY39.3353) |
| 100+ | CNY32.890 (CNY37.1657) |
| 250+ | CNY31.230 (CNY35.2899) |
| 500+ | CNY30.140 (CNY34.0582) |
Product Information
Product Overview
The OPA2350EA/250 is a dual MicroAmplifier high-Speed CMOS Operational Amplifier optimized for low voltage and single-supply operation. Rail-to-rail input and output, low noise (5nV/√Hz) and high speed operation (38MHz, 22V/µs) make the amplifier ideal for driving sampling analog-to-digital (A/D) converters. It is also suited for cell phone PA control loops, video processing (75Ω drive capability) and general purpose applications. Dual version has identical specifications for maximum design flexibility. The OPA350 series operates on a single supply as low as 2.5V, with an input common-mode voltage range that extends 300mV below ground and 300mV above the positive supply. Output voltage swing is to within 10mV of the supply rails, with a 10kΩ load. Dual design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
- Unity-gain stable
- High cloud drive
- 5nV/√Hz Low noise
- 0.0006% Low THD+noise
- 4μV/°C Typical offset drift
- 84dB Typical CMRR
- Green product and no Sb/Br
Applications
Consumer Electronics, Signal Processing, Imaging, Video & Vision, Test & Measurement, Automation & Process Control, Audio, Communications & Networking
Technical Specifications
2Channels
22V/µs
MSOP
High Speed
150µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
38MHz
2.7V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
MSL 2 - 1 year
MSOP
38MHz
22V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
