
Product Information
Alternatives for OPA2343UA
1 Product Found
Product Overview
The OPA2343UA is a dual CMOS Operational Amplifier designed for miniature applications. It is optimized for low-voltage, single-supply operation. Rail-to-rail input/output and high-speed operation make them ideal for driving sampling analog-to-digital (A/D) converters. It is also well suited for general-purpose and audio applications as well as providing I/V conversion at the output of digital-to-analog (D/A) converters. Dual version has identical specifications for design flexibility. The OPA343 series operates on a single supply as low as 2.5V and input common-mode voltage range extends 500mV beyond the supply rails. Output voltage swings to within 1mV of the supply rails with a 100k load. It offers excellent dynamic response (BW=5.5MHz, SR=6V/μs), yet quiescent current is only 850μA. Dual design features completely independent circuitry for lowest crosstalk and freedom from interaction.
- Continuous output short-circuit
- 0.0007% (f=1kHz) Low THD+noise
- 3μV/°C Typical offset drift
- 92dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing, Computers & Computer Peripherals, Test & Measurement, Audio, Communications & Networking
Technical Specifications
2Channels
6V/µs
SOIC
Low Voltage
2mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
5.5MHz
2.7V to 5V
8Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 2 - 1 year
SOIC
5.5MHz
6V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
