
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.920 | CNY30.92 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.920 (CNY34.9396) |
| 10+ | CNY23.450 (CNY26.4985) |
| 25+ | CNY21.520 (CNY24.3176) |
| 50+ | CNY20.520 (CNY23.1876) |
| 100+ | CNY19.510 (CNY22.0463) |
| 250+ | CNY18.460 (CNY20.8598) |
| 500+ | CNY18.390 (CNY20.7807) |
| 1000+ | CNY17.780 (CNY20.0914) |
Product Information
Product Overview
The OPA2209AIDR is a precision RRO Operational Amplifier achieves very low voltage noise density (2.2nV/√Hz) with a supply current of only 2.5mA (maximum). This amplifier offers rail-to-rail output swing, which helps to maximize dynamic range. In precision data acquisition applications, the OPA209 provides fast settling time to 16-bit accuracy, even for 10V output swings. This excellent AC performance, combined with only 150µV (maximum) of offset and low drift over-temperature, makes the op-amp very suitable for fast, high-precision applications.
- 2.2nV/√Hz at 1kHz Low noise
- Rail-to-rail output
- 2.5mA per Channel maximum quiescent current
- 130dB CMRR
- 150µV Maximum low offset voltage
- ±65mA Short-circuit current
- Green product and no Sb/Br
Applications
Audio
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
18MHz
± 2.25V to ± 18V
8Pins
-40°C
-
MSL 2 - 1 year
SOIC
18MHz
6.4V/µs
6.4V/µs
SOIC
Low Power
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
