
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY47.050 | CNY47.05 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.050 (CNY53.1665) |
| 10+ | CNY35.960 (CNY40.6348) |
| 25+ | CNY33.200 (CNY37.516) |
| 50+ | CNY31.670 (CNY35.7871) |
| 100+ | CNY30.120 (CNY34.0356) |
| 250+ | CNY28.700 (CNY32.431) |
| 500+ | CNY27.790 (CNY31.4027) |
Product Information
Product Overview
The OPA2192IDGKT is a precision low offset voltage Operational Amplifier with E-trim function, rail-to-rail input and output. The new generation E-trim operational amplifier offers outstanding DC precision and AC performance, 10MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current (±65mA), high capacitive load drive of up to 1nF and high slew rate (20V/µs) make the OPA192 a robust, high-performance operational amplifier for high-voltage industrial applications.
- EMI/RFI filtered inputs
- Differential input voltage range to supply rail
- ±5µV Low offset voltage
- ±0.2µV/°C Low offset voltage drift
- 5.5nV/√Hz at 1kHz Low noise
- 140dB High common-mode rejection
- ±5pA Low bias current
- 1mA/amplifier Low quiescent current
- 1nF High capacitive load drive capability
- Green product and no Sb/Br
Applications
Test & Measurement, Signal Processing, Sensing & Instrumentation
Technical Specifications
2Channels
20V/µs
VSSOP
General Purpose
5µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
10MHz
± 2.25V to ± 18V, 4.5V to 36V
8Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
-
MSL 2 - 1 year
VSSOP
10MHz
20V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
