
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.470 | CNY36.47 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.470 (CNY41.2111) |
| 10+ | CNY27.750 (CNY31.3575) |
| 25+ | CNY25.520 (CNY28.8376) |
| 50+ | CNY24.320 (CNY27.4816) |
| 100+ | CNY23.110 (CNY26.1143) |
| 250+ | CNY21.830 (CNY24.6679) |
| 500+ | CNY20.790 (CNY23.4927) |
| 1000+ | CNY20.720 (CNY23.4136) |
Product Information
Product Overview
The OPA2188AIDGKT is a low noise Operational Amplifier with rail-to-rail output. The operational amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25µV maximum) and near zero-drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15mV of the rails. The input common-mode range includes the negative rail.
- RFI filtered inputs
- Excellent DC precision - 142dB PSRR and 146dB CMRR
- 0.1 to 10Hz noise of 0.25µVPP
- 0.03µV/°C Zero-drift
- 8.8nV/√Hz Low noise
- 136dB Open-loop gain
- 475µA Maximum quiescent current
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement, Medical, Sensing & Instrumentation
Technical Specifications
2Channels
0.8V/µs
MSOP
Low Noise
6µV
Surface Mount
105°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
2MHz
± 2V to ± 18V
8Pins
Rail - Rail Output (RRO)
160pA
-40°C
-
MSL 2 - 1 year
MSOP
2MHz
0.8V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
