Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2188AIDGKRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3117393RL
Cut Tape3117393
Your Part Number
2,363 In Stock
Need more?
2,363 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.920 | CNY27.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.920 (CNY31.5496) |
| 10+ | CNY20.950 (CNY23.6735) |
| 25+ | CNY18.990 (CNY21.4587) |
| 50+ | CNY18.130 (CNY20.4869) |
| 100+ | CNY17.260 (CNY19.5038) |
| 250+ | CNY16.320 (CNY18.4416) |
| 500+ | CNY16.010 (CNY18.0913) |
| 1000+ | CNY15.770 (CNY17.8201) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2188AIDGKRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3117393RL
Cut Tape3117393
Gain Bandwidth Product2MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range4V to 36V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeZero Drift
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers2 Amplifier
Slew Rate0.8V/µs
Product Overview
The OPA2188AIDGKR is a low noise rail-to-rail output 36V zero-drift Operational Amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25µV, maximum) and near zero-drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15mV of the rails. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of +4 to +36V (±2V to ±18V).
- 25µV Maximum low offset voltage
- 0.03µV/°C Zero-drift
- 8.8nV/√Hz Low noise
- 142dB PSRR
- 146dB CMRR
- 475µA Maximum quiescent current
- Rail-to-rail output
- Input includes negative rail
- RFI filtered inputs
- Green product and no Sb/Br
Applications
Medical, Test & Measurement
Technical Specifications
Gain Bandwidth Product
2MHz
Supply Voltage Range
4V to 36V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MSOP
Bandwidth
2MHz
Slew Rate
0.8V/µs
Slew Rate Typ
0.8V/µs
IC Case / Package
MSOP
Amplifier Type
Zero Drift
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333
