
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.320 | CNY20.32 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.320 (CNY22.9616) |
| 10+ | CNY13.890 (CNY15.6957) |
| 50+ | CNY13.150 (CNY14.8595) |
| 100+ | CNY12.400 (CNY14.012) |
| 250+ | CNY11.780 (CNY13.3114) |
| 500+ | CNY11.390 (CNY12.8707) |
| 1000+ | CNY11.310 (CNY12.7803) |
| 2500+ | CNY11.090 (CNY12.5317) |
Product Information
Product Overview
The OPA2171AIDR is a low power RRO general purpose Operational Amplifier with the ability to operate on supplies ranging from 2.7 (±1.35V) to 36V (±18V). This amplifier offers low offset, drift and bandwidth with low quiescent current. Unlike most operational amplifiers, which are specified at only one supply voltage, the OPAx171 family is specified from 2.7 to 36V. Input signals beyond the supply rails do not cause phase reversal. The op-amp is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. This device can operate with full rail-to-rail input 100mV beyond the top rail, but with reduced performance within 2V of the top rail.
- 14nV/√Hz Low noise
- RFI filtered inputs
- Input range includes the negative supply
- Input range operates to positive supply
- Rail-to-rail output
- 475µA per Amplifier low quiescent current
- 120dB High CMRR
- 8pA Maximum low bias current
- Green product and no Sb/Br
Applications
Power Management, Test & Measurement
Technical Specifications
2Channels
1.5V/µs
SOIC
Low Power
250µV
Surface Mount
150°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
3MHz
2.7V to 36V
8Pins
Rail - Rail Output (RRO)
8pA
-55°C
-
MSL 2 - 1 year
SOIC
3MHz
1.5V/µs
Technical Docs (1)
Alternatives for OPA2171AIDR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
