
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.230 | CNY24.23 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.230 (CNY27.3799) |
| 10+ | CNY18.060 (CNY20.4078) |
| 25+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY15.660 (CNY17.6958) |
| 100+ | CNY14.780 (CNY16.7014) |
| 250+ | CNY14.020 (CNY15.8426) |
| 500+ | CNY13.640 (CNY15.4132) |
| 1000+ | CNY12.950 (CNY14.6335) |
Product Information
Product Overview
The OPA188AIDBVT is a precision low noise rail-to-rail output zero-drift Operational Amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25µV maximum) and near zero-drift over time and temperature. This miniature, high-precision, low-quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15mV of the rails. The input common-mode range includes the negative rail.
- 8.8nV/√Hz Low noise
- RFI filtered inputs
- 0.3µV/°C Zero drift
- Input includes negative rail
- 510µA Maximum quiescent current
- 146dB CMRR
- 142dB PSRR
- Green product and no Sb/Br
Applications
Medical, Test & Measurement
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
0.8V/µs
SOT-23
Precision
6µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
2MHz
4V to 36V
5Pins
Rail - Rail Output (RRO)
160pA
-40°C
-
-
SOT-23
2MHz
0.8V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
