Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA171AIDBVRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3004825RL
Cut Tape3004825
Your Part Number
163 In Stock
6,000 more incoming. You can reserve stock now
163 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.800 | CNY12.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.800 (CNY14.464) |
| 10+ | CNY8.560 (CNY9.6728) |
| 50+ | CNY8.060 (CNY9.1078) |
| 100+ | CNY7.550 (CNY8.5315) |
| 250+ | CNY7.110 (CNY8.0343) |
| 500+ | CNY6.840 (CNY7.7292) |
| 1000+ | CNY6.780 (CNY7.6614) |
| 2500+ | CNY6.470 (CNY7.3111) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA171AIDBVRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3004825RL
Cut Tape3004825
Gain Bandwidth Product3MHz
Slew Rate Typ1.5V/µs
Supply Voltage Range± 1.35V to ± 18V
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate1.5V/µs
Technical Specifications
Gain Bandwidth Product
3MHz
Supply Voltage Range
± 1.35V to ± 18V
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Slew Rate Typ
1.5V/µs
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
3MHz
Slew Rate
1.5V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
