
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.370 (CNY26.4081) |
| 10+ | CNY17.400 (CNY19.662) |
| 25+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY14.290 (CNY16.1477) |
| 100+ | CNY13.910 (CNY15.7183) |
| 250+ | CNY13.520 (CNY15.2776) |
| 500+ | CNY13.200 (CNY14.916) |
| 1000+ | CNY12.510 (CNY14.1363) |
Product Information
Product Overview
The OPA1652AID is a sound plus low noise and distortion general-purpose FET-input audio Operational Amplifier achieves a low 4.5nV/√Hz noise density with an ultralow distortion of 0.00005% at 1kHz. The OPA1652 op-amp offers rail-to-rail output swing to within 800mV with 2kΩ load, which increases headroom and maximizes dynamic range. This device also have a high output drive capability of ±30mA. The op-amp is unity-gain stable and provide excellent dynamic behaviour over a wide range of load conditions. This amplifier also features completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.
- 0.00005% at 1kHz Low distortion
- 10pA Low input bias current
- Unity gain stable
- Rail-to-rail output
- Dual and quad versions available
- Green product and no Sb/Br
Applications
Audio
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
10V/µs
SOIC
Rail to Rail
500µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
18MHz
4.5V to 36V
8Pins
Rail - Rail Output (RRO)
10pA
-40°C
-
MSL 2 - 1 year
SOIC
18MHz
10V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
