
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.560 | CNY21.56 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.560 (CNY24.3628) |
| 10+ | CNY20.920 (CNY23.6396) |
| 25+ | CNY20.280 (CNY22.9164) |
| 50+ | CNY19.640 (CNY22.1932) |
| 100+ | CNY19.000 (CNY21.470) |
| 250+ | CNY18.360 (CNY20.7468) |
| 500+ | CNY17.720 (CNY20.0236) |
| 1000+ | CNY17.070 (CNY19.2891) |
Product Information
Product Overview
The OPA1642AIDGKT is a dual sound-plus high-performance JFET-input Operational Amplifier for use with High-End A/V receivers. The OPA1642 rail-to-rail output swing allows increased headroom, making this device. Features include 5.1nV/√Hz noise, low THD+N (0.00005%), a low input bias current of 2pA and low quiescent current of 1.8mA per channel. The ultralow distortion low-noise operational amplifier is unity-gain stable and provide excellent dynamic behaviour over a wide range of load conditions. The dual version features completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.
- Superior sound quality
- Unity gain stable
- No phase reversal
- Rail-to-rail output
- 0.00005% at 1kHz Ultralow distortion
- 126dB Typical CMRR
- Green product and no Sb/Br
Applications
Audio, Signal Processing, Consumer Electronics
Technical Specifications
2Channels
20V/µs
MSOP
Precision
1mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
11MHz
4.5V to 36V
8Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
MSL 2 - 1 year
MSOP
11MHz
20V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
