
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.270 (CNY47.7651) |
| 10+ | CNY32.200 (CNY36.386) |
| 25+ | CNY29.660 (CNY33.5158) |
| 50+ | CNY26.890 (CNY30.3857) |
| 100+ | CNY26.220 (CNY29.6286) |
| 250+ | CNY25.550 (CNY28.8715) |
| 500+ | CNY24.800 (CNY28.024) |
Product Information
Product Overview
The OPA1611AID is a low power precision Operational Amplifier achieves very low 1.1nV/√Hz noise density with an ultralow distortion of 0.000015% at 1kHz. The OPA1611 offers rail-to-rail output swing to within 600mV with a 2kΩ load, which increases headroom and maximizes dynamic range. This device also have a high output drive capability of ±30mA.This device operate over a very wide supply range of ±2.25 to ±18V, on only 3.6mA of supply current per channel. The OPA1611 op-amp is unity-gain stable and provide excellent dynamic behaviour over a wide range of load conditions. The dual version features completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.
- Superior sound quality
- 1.1nV/√Hz at 1kHz Ultralow noise
- Unity gain stable
- 0.000015% at 1kHz Ultralow distortion
- 3.6mA per Channel low quiescent current
- Rail-to-rail output
- Green product and no Sb/Br
Applications
Audio, Multimedia
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
27V/µs
SOIC
General Purpose
100µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
27V/µs
80MHz
± 2.25V to ± 18V
8Pins
Rail - Rail Output (RRO)
60nA
-40°C
-
-
SOIC
40MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
