
Product Information
Product Overview
The OPA137UA is a FET-input Operational Amplifier designed for miniature applications. The input common-mode voltage range includes the positive supply-suitable for many single-supply applications. Single version has identical specifications for maximum design flexibility. OPA137 op amp is easy to use and free from phase inversion and overload problems found in some FET-input amplifier. High performance, including linearity, is maintained as the amplifiers swing to their specified limits. In addition, the combination of high slew rate (3.5V/µs) and wide bandwidth (1MHz) provide fast settling time assuring good dynamic response.
- Input to positive supply
- 5pA FET input
- 1.5mV Low offset voltage
- 220µA/channel Low quiescent current
- Green product and no Sb/Br
Applications
Signal Processing, Sensing & Instrumentation, Portable Devices, Test & Measurement
Technical Specifications
1Channels
3.5V/µs
SOIC
General Purpose
2.5mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1MHz
± 2.25V to ± 18V
8Pins
-
5pA
-40°C
-
MSL 3 - 168 hours
SOIC
1MHz
3.5V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
