Print Page
Image is for illustrative purposes only. Please refer to product description.
388 In Stock
Need more?
388 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.030 (CNY33.9339) |
| 10+ | CNY29.910 (CNY33.7983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.03 (CNY33.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA131UACopy
Order Code3004798
No. of Channels1Channels
Gain Bandwidth Product4MHz
Slew Rate Typ10V/µs
Supply Voltage Range9V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Product Overview
The OPA131UA is a single high performance FET-input Operational Amplifier offers excellent general-purpose performance, including low offset voltage, drift and good dynamic characteristics. Performance grades include commercial and industrial temperature ranges.
- Excellent capacitive load drive
- 50pA Maximum FET input (IB)
- 750μV Maximum low offset voltage
- 2μV/°C Typical offset drift
- 80dB Typical CMRR
Applications
Industrial
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
9V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
4MHz
Slew Rate
10V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
