
Product Information
Alternatives for NE5534AP
1 Product Found
Product Overview
The NE5534AP is a low-noise Operational Amplifier combines excellent DC and AC characteristics. Some of the features include very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion and high slew rate. This operational amplifier is compensated internally for a gain equal to or greater than three. Optimization of the frequency response for various applications can be obtained by use of an external compensation capacitor between COMP and COMP/BAL. The NE5534AP features input-protection diodes, out-put short-circuit protection and offset-voltage nulling capability with use of the BALANCE and COMP/BAL pins. In this amplifier a maximum limit is specified for the equivalent input noise voltage.
- Low harmonic distortion
- Offset nulling capability
- External compensation capable
- 100dB Typical Common-mode rejection ratio
Applications
Audio, Medical, Communications & Networking
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
9V/µs
DIP
Low Noise
500µV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
10MHz
± 3V to ± 20V
8Pins
-
500nA
0°C
-
-
DIP
10MHz
9V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
