
2,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.520 (CNY7.3676) |
| 10+ | CNY4.140 (CNY4.6782) |
| 100+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY3.220 (CNY3.6386) |
| 1000+ | CNY3.090 (CNY3.4917) |
| 2500+ | CNY2.950 (CNY3.3335) |
| 5000+ | CNY2.880 (CNY3.2544) |
Product Information
Product Overview
NE5532P is a dual, 12MHz, low-noise operational amplifier for audio applications. It features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection. This operational amplifier is compensated internally for unity-gain operation. This device has specified maximum limits for equivalent input noise voltage. Typical applications include AV receivers, Embedded PCs, netbooks, video broadcasting and Infrastructure: scalable platforms, DVD recorders and players, multichannel video transcoders, Pro audio mixers.
- High DC voltage gain of 100V/mV typical
- High slew rate of 5V/μs typical
- Max supply voltage of ±15V
- Equivalent input noise voltage of 5nV/√ Hz typ at 1kHz
- 100dB common-mode rejection ratio
- 8 pin PDIP package
- Operating temperature range from 0°C to 70°C
Warnings
The maximum supply voltage rating has been updated to ±15V. Applications designed for operation above this limit may not function as intended.
Technical Specifications
2Channels
5V/µs
DIP
Low Noise
500µV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
12MHz
± 5V to ± 15V
8Pins
-
200nA
0°C
-
-
DIP
10MHz
9V/µs
Technical Docs (1)
Alternatives for NE5532P
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
