Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMUX36S16IRSNRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2891180RL
Cut Tape2891180
Your Part Number
2,126 In Stock
Need more?
2,126 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY83.220 | CNY83.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.220 (CNY94.0386) |
| 10+ | CNY76.460 (CNY86.3998) |
| 25+ | CNY73.310 (CNY82.8403) |
| 100+ | CNY64.640 (CNY73.0432) |
| 250+ | CNY61.470 (CNY69.4611) |
| 500+ | CNY57.520 (CNY64.9976) |
| 1000+ | CNY52.740 (CNY59.5962) |
| 3000+ | CNY51.120 (CNY57.7656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMUX36S16IRSNRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2891180RL
Cut Tape2891180
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits1Circuits
On State Resistance Max200ohm
Supply Voltage Range± 5V to ± 18V, 10V to 36V
IC Case / PackageWQFN
No. of Pins32Pins
No. of Channels1Channels
On Resistance Typ125ohm
On Resistance Max200ohm
Switch Configuration-
Mux / Demux Configuration16:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
Supply Voltage Range
± 5V to ± 18V, 10V to 36V
No. of Pins
32Pins
On Resistance Typ
125ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Power Supply Type
Single & Dual Supply
On State Resistance Max
200ohm
IC Case / Package
WQFN
No. of Channels
1Channels
On Resistance Max
200ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
