Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMUX36S16IDWRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2827462RL
Cut Tape2827462
Your Part Number
358 In Stock
Need more?
358 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY105.220 | CNY105.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.220 (CNY118.8986) |
| 10+ | CNY83.000 (CNY93.790) |
| 25+ | CNY77.430 (CNY87.4959) |
| 50+ | CNY75.420 (CNY85.2246) |
| 100+ | CNY73.400 (CNY82.942) |
| 250+ | CNY73.320 (CNY82.8516) |
| 500+ | CNY69.060 (CNY78.0378) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMUX36S16IDWRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2827462RL
Cut Tape2827462
IC FunctionAnalogue Multiplexer
No. of Circuits1Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max170ohm
Supply Voltage Range± 5V to ± 18V, 10V to 36V
IC Case / PackageSOIC
No. of Pins28Pins
No. of Channels1Channels
On Resistance Typ125ohm
On Resistance Max170ohm
Switch Configuration-
Mux / Demux Configuration16:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 5V to ± 18V, 10V to 36V
No. of Pins
28Pins
On Resistance Typ
125ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Circuits
1Circuits
On State Resistance Max
170ohm
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
170ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
