Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMUX36D04IRUMR .Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2891177RL
Cut Tape2891177
Your Part Number
593 In Stock
Need more?
593 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.930 | CNY59.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.930 (CNY67.7209) |
| 10+ | CNY46.380 (CNY52.4094) |
| 25+ | CNY43.030 (CNY48.6239) |
| 50+ | CNY41.240 (CNY46.6012) |
| 100+ | CNY39.450 (CNY44.5785) |
| 250+ | CNY38.610 (CNY43.6293) |
| 500+ | CNY38.540 (CNY43.5502) |
| 1000+ | CNY38.010 (CNY42.9513) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMUX36D04IRUMR .Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2891177RL
Cut Tape2891177
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits2Circuits
Supply Voltage Range± 5V to ± 18V, 10V to 36V
On State Resistance Max200ohm
IC Case / PackageWQFN
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ125ohm
On Resistance Max200ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
2Circuits
On State Resistance Max
200ohm
No. of Pins
16Pins
On Resistance Typ
125ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 5V to ± 18V, 10V to 36V
IC Case / Package
WQFN
No. of Channels
2Channels
On Resistance Max
200ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
