
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.220 (CNY135.8486) |
| 10+ | CNY97.080 (CNY109.7004) |
| 25+ | CNY76.140 (CNY86.0382) |
| 50+ | CNY75.610 (CNY85.4393) |
| 100+ | CNY75.080 (CNY84.8404) |
| 250+ | CNY73.580 (CNY83.1454) |
Product Information
Product Overview
The MPC509AP is a 4-channel Differential Multiplexer. The multiplexer has input overvoltage protection. Analog input voltages may exceed either power supply voltage without damaging the device or disturbing the signal path of other channels. The protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexers. Analog inputs can withstand 70VPP signal levels and standard ESD tests. Signal sources are protected from short circuits should multiplexer power loss occur, each input presents a 1kΩ resistance under this condition. Digital inputs can also sustain continuous faults up to 4V greater than either supply voltage. The device is fabricated with BurrBrown's dielectrically isolated CMOS technology.
- 70Vp-p Analog overvoltage protection
- No channel interaction during overvoltage
- Break-before-make switching
- ±15V Analog signal range
- 7.5mW (typical) Standby power
- True second source
Applications
Signal Processing
Technical Specifications
Analogue Multiplexer
Dual Supply
± 5V to ± 22V
16Pins
1.3kohm
-
-
-40°C
-
-
2Circuits
1.3kohm
DIP
2Channels
1.3kohm
4:2
Through Hole
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
