Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMC33078PCopy
Order Code3117306
No. of Channels2Channels
Gain Bandwidth Product16MHz
Slew Rate Typ7V/µs
Supply Voltage Range± 5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage150µV
Input Bias Current300nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth16MHz
No. of Amplifiers2 Amplifier
Slew Rate7V/µs
Product Overview
The MC33078P is a dual high-speed low-noise Operational Amplifier with high-performance specifications for use in quality audio and data-signal applications. This device operates over a wide range of dual-supply voltage and offers low noise, high-gain bandwidth and high slew rate. Additional features include low total harmonic distortion, excellent phase and gain margins, large output voltage swing with no dead-band crossover distortion and symmetrical sink/source performance.
- 4.5nV/Hz Low noise voltage
- 0.002% Low total harmonic distortion
Applications
Audio
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
7V/µs
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
150µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
16MHz
Supply Voltage Range
± 5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
16MHz
Slew Rate
7V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
