Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMAX3243IDBCopy
Manufacturer Standard Lead Time52 weeks
Order Code3006998
Your Part Number
163 In Stock
Need more?
163 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.690 (CNY22.2497) |
| 10+ | CNY19.580 (CNY22.1254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.69 (CNY22.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMAX3243IDBCopy
Manufacturer Standard Lead Time52 weeks
Order Code3006998
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters3
Communication Mode-
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MAX3243IDB is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD (HBM) protection pin-to-pin (serial-port connection pins, including GND). Flexible power features saves power automatically. Special outputs ROUT2B and INVALID are always enabled to allow checking for ring indicator and valid RS-232 input.
- Single-chip and single-supply interface for IBM PC/AT serial port
- Three drivers and five receivers
- Operates up to 250kbps
- 4 x 0.1μF External capacitors
- Always-active non-inverting receiver output (ROUT2B)
- Serial-mouse driveability
- Auto-power-down feature to disable driver outputs when no valid RS-232 signal is sensed
- Meets or exceeds the requirements of TIA/EIA-232-F and ITU V.28 standard
- 300μA Typical low active current
- 1μA Typical low standby current
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
3
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
5Receivers
Communication Mode
-
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
