
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.680 | CNY19.68 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.680 (CNY22.2384) |
| 10+ | CNY13.370 (CNY15.1081) |
| 50+ | CNY12.690 (CNY14.3397) |
| 100+ | CNY12.010 (CNY13.5713) |
| 250+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY11.120 (CNY12.5656) |
| 1000+ | CNY10.320 (CNY11.6616) |
| 2500+ | CNY10.170 (CNY11.4921) |
Product Information
Product Overview
The MAX3232CDBR is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate.
- 300µA Typical low supply current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Wireless, Industrial
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
16Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
3V
SSOP
-
-
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
