Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.160 (CNY18.2608) |
| 10+ | CNY10.910 (CNY12.3283) |
| 50+ | CNY10.330 (CNY11.6729) |
| 100+ | CNY9.740 (CNY11.0062) |
| 250+ | CNY9.180 (CNY10.3734) |
| 500+ | CNY8.880 (CNY10.0344) |
| 1000+ | CNY8.090 (CNY9.1417) |
| 2500+ | CNY7.930 (CNY8.9609) |
Product Information
Product Overview
The MAX3221CPWR is a RS-232 Line Driver and Receiver with dedicated enable pin and a dual charge-pump circuit and ±15kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/μs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The automatic power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled and the supply current is reduced to 1µA.
- Alternative high-speed pin-compatible device (1Mbps) for SNx5C3221
- Automatic power-down feature automatically disables drivers for power savings
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
-
4.5V
TSSOP
-
-
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
