Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMAX232ECDRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3006954RL
Cut Tape3006954
Your Part Number
1,093 In Stock
Need more?
1,093 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.050 | CNY10.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.050 (CNY11.3565) |
| 10+ | CNY6.580 (CNY7.4354) |
| 50+ | CNY6.210 (CNY7.0173) |
| 100+ | CNY5.830 (CNY6.5879) |
| 250+ | CNY5.460 (CNY6.1698) |
| 500+ | CNY5.250 (CNY5.9325) |
| 1000+ | CNY5.080 (CNY5.7404) |
| 2500+ | CNY4.870 (CNY5.5031) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMAX232ECDRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3006954RL
Cut Tape3006954
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max250Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Product Overview
The MAX232ECDR is a RS-232 dual Driver/Receiver includes a capacitive voltage generator to supply TIA/RS-232-F voltage levels from a single 5V supply. Each receiver converts TIA/RS-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/RS-232-F levels.
- Operates up to 250kbps
- 1µF Charge-pump capacitor
- ±30V Input level
- 8mA Typical low supply current
- 300Ω at ±2V (VO) Output resistance
- Green product and no Sb/Br
Applications
Portable Devices, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
Open, Short
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Alternatives for MAX232ECDR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
