Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLPV821DBVRCopy
Order Code3117292
Product RangeNanopower, Zero-Drift Amplifiers
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLPV821DBVRCopy
Order Code3117292
Product RangeNanopower, Zero-Drift Amplifiers
No. of Channels1Channels
Gain Bandwidth Product8kHz
Slew Rate Typ3.3V/ms
Supply Voltage Range1.7V to 3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5µV
Input Bias Current-7pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNanopower, Zero-Drift Amplifiers
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth8kHz
No. of Amplifiers1 Amplifier
Slew Rate3.3V/ms
Product Overview
Applications
Metering, Alternative Energy, Industrial, Industrial Automation
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.3V/ms
IC Case / Package
SOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
1.5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
8kHz
Supply Voltage Range
1.7V to 3.6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
-7pA
Operating Temperature Min
-40°C
Product Range
Nanopower, Zero-Drift Amplifiers
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
8kHz
Slew Rate
3.3V/ms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
