
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.680 | CNY8.68 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.680 (CNY9.8084) |
| 10+ | CNY5.660 (CNY6.3958) |
| 100+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.480 (CNY5.0624) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2500+ | CNY4.050 (CNY4.5765) |
| 5000+ | CNY4.040 (CNY4.5652) |
Product Information
Product Overview
The LP5951MG-2.5/NOPB is a micro-power CMOS low dropout (LDO) voltage regulator with fixed output in 5 pin SC-70 package. This single channel regulator is designed to meet the requirements of portable battery powered systems by providing regulated output voltage and low quiescent current. The power consumption is reduced to virtually zero when switched to shutdown mode via a logic signal at enable (EN) pin. The LP5951 is designed to be stable with small 1µF ceramic capacitors. The device also has internal protection against short circuit currents and overtemperature conditions.
- Fixed output voltage of 2.5V
- Input voltage range from 1.8V to 5.5V
- Output current of 150mA
- Maximum dropout voltage of 250mV at 150mA output current
- Excellent line transient response is typically ±2mV
- Excellent PSRR of 60dB at 1KHz
- Less than 1nA quiescent current during shutdown mode
- Low quiescent current of 29µA and good load transient response of 50mVpp
- Fast turn-on time of 30µs
- Junction temperature range from -40°C to 125°C
Applications
Power Management
Technical Specifications
Adjustable
5.5V
-
3.7V
150mA
250mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
1.8V
1Outputs
1.3V
Positive Output
150mA
250mV
SC-70
-40°C
2.5V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
